Taiwan Semiconductor TS1117BCP50 technical specifications.
| Package/Case | TO-252 |
| Input Bias Current | 5mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.275V |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS1117BCP50 to view detailed technical specifications.
No datasheet is available for this part.