
Texas Instruments TRF372017IRGZR technical specifications.
| Package/Case | VQFN EP |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 3dBm |
| P1dB | 12dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.7GHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF372017IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
