
High-performance quadrature modulator operating from 350MHz to 4GHz. Features a 24-pin VQFN EP package for surface mounting, with dimensions of 4mm x 4mm x 0.88mm. Supports a supply voltage range of 4.5V to 5.5V, drawing a maximum of 235mA. Delivers -4.5dBm output power at 2.14GHz with a P1dB of 9.5dBm. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TRF370333IRGET technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 4GHz |
| Min Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 235mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 235mA |
| Output Power (dBm) | -4.5dBm |
| P1dB | 9.5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 2.14GHz |
| Thickness | 880um |
| Weight | 0.001601oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF370333IRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
