
1-A, positive, adjustable output linear voltage regulator with ultra-low dropout voltage of 170mV. Features high PSRR, low quiescent current of 40µA, and a maximum output current of 1A. Operates with an input voltage range of 2.2V to 6.5V and an output voltage adjustable from 800mV to 6V, with 3% accuracy. Packaged in an 8-SON tape and reel, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS7A8001DRBR technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A8001DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
