
3-A adjustable ultra-low-dropout linear voltage regulator with 0.8-V minimum input voltage. Features low noise and high power supply rejection ratio (PSRR). Offers a 0.115-V typical dropout voltage at 3-A output. Operates from 0.8-V to 5.5-V input, providing an adjustable output from 0.796-V to 3.6-V. Packaged in a 20-VQFN with dimensions of 3.5mm x 3.5mm, operating from -40°C to 125°C.
Texas Instruments TPS74401RGRR technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.8 |
| Output Voltage1-Min | 0.796 |
| Output Voltage1-Max | 3.6 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.115 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.195 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS74401RGRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.