
400mA, 3.3V fixed output, positive polarity, low-dropout linear voltage regulator. Features 75mV dropout voltage at 400mA and 1% accuracy. Operates from 1.7V to 5.5V input, with a minimum operating temperature of -55°C and a maximum of 125°C. Housed in a 5-SOT-23 package, this RoHS compliant component offers reverse current protection.
Texas Instruments TPS73633MDBVREPG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 75mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 556mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73633MDBVREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.