
1-A adjustable positive linear voltage regulator with ultra-low dropout. Features a 1.22V to 5.5V output voltage range, 1.1A minimum current limit, and 2% output voltage accuracy. Operates from 1.8V to 6V input voltage with a quiescent current of 70uA. Includes an enable function and RESET output. Packaged in a 6-pin SOT-223, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS72501DCQRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72501DCQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
