Positive fixed output 3V linear voltage regulator, delivering up to 250mA output current. Features a 10V maximum input voltage and a 3.96V minimum input voltage. Offers 2% accuracy and a 50dB power supply rejection ratio. Includes power good and enable functions. Operates across a -40°C to 125°C temperature range. Packaged in an 8-SOIC case.
Texas Instruments TPS7230QD technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.96V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 725mW |
| Max Supply Current | 325uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7230QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.