Adjustable negative linear voltage regulator, offering 200-mA output current with a maximum input voltage of -2.7V and a minimum output voltage of 1.2V up to 10V. Features a low dropout voltage of 0.28V and an enable function. Packaged in a 6-terminal, 2mm x 2mm WSON (S-PDSO-N6) with a single output and operating temperature range of -40°C to 125°C.
Texas Instruments TPS72301DRVR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | -2.7 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 10 |
| Output Current1-Max | 0.2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.28 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS72301DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.