
Negative adjustable low-dropout voltage regulator, 200mA output current, with a dropout voltage of 280mV. Features a 1% accuracy and operates from -10V to -2.7V input voltage. Offers an adjustable output voltage range from -1.2V to -10V. This surface mount component is supplied in a 5-SOT-23-THIN package, RoHS compliant, and operates across a -40°C to 125°C temperature range.
Texas Instruments TPS72301DDCT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Max Input Voltage | -2.7V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -10V |
| Min Output Voltage | -1.2V |
| Max Supply Current | 500uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 130nA |
| Output Configuration | Negative |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | -1.162V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.186V |
| RoHS Compliant | Yes |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72301DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
