
Texas Instruments TPS65121RGTTG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 25mA |
| Output Voltage | -18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 181uA |
| RoHS Compliant | Yes |
| Series | TPS65121 |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65121RGTTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
