
1.2MHz, 27V, 1.2A switch boost converter with integrated power diode. Features 2.5V to 6V input voltage range, 2.5V to 27V adjustable output voltage, and up to 350mA output current. Offers 87% efficiency and operates from -40°C to 85°C. Packaged in a 10-VSON, tape and reel.
Texas Instruments TPS61081DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 87% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 600 kHz,1200 kHz |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.3A |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.001058oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61081DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
