
10A synchronous buck converter with D-CAP control, featuring a 3V to 14V input voltage range and adjustable output voltage from 750mV to 5.5V. This surface mountable integrated circuit offers a single positive output and a quiescent current of 400µA. Packaged in a 40-VQFN with dimensions of 7mm x 5mm x 0.88mm, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS51315RGFT technical specifications.
| Package/Case | VQFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Synchronous Rectifier | Yes |
| Thickness | 880um |
| Weight | 0.003668oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51315RGFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
