
Automotive-grade DC/DC controller for single-output step-up applications. Features a 1MHz switching frequency, 4.2V to 35V input voltage range, and supports output voltages from 1.5V to 30V. Delivers up to 500mA maximum output current with a typical operating supply current of 1.5mA. Housed in a lead-free, 10-pin HVSSOP EP package, this RoHS-compliant component operates from -40°C to 125°C.
Texas Instruments TPS40210QDGQRQ1 technical specifications.
| Package/Case | HTSSOP EP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.5V |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 4.2V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 400mA |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 530uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.000829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40210QDGQRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
