
Dual half-bridge gate driver with CMOS inputs, designed for non-inverting synchronous buck applications. Features 2.4A output current, 3.5A maximum output current, and a 15V maximum supply voltage. Operates from a 4.5V to 15V supply range with a typical 12V operating voltage. Offers a 60ns fall time and 130ns propagation delay. Packaged in an 8-SOIC surface mount package, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS2832DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 2.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 130ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2832DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
