
3.3V fixed output, positive linear voltage regulator with 300mA output current. Features 220mV dropout voltage and 68dB high PSRR. Operates from 2V to 5.5V input voltage with a maximum supply current of 370uA. Offers 0.5% output voltage accuracy and a wide operating temperature range of -40°C to 125°C. Packaged in a compact SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLV70233DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 220mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 370uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.56V |
| Nominal Output Voltage | 3.3V |
| Nominal Supply Current | 35uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70233DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
