
Low-power mono ADC/stereo DAC with integrated headphone/speaker amplifier and 12-bit measurement ADC. Features 24-bit resolution, 92dB SNR, and a 53 kS/s sampling rate. Operates from a 1.1V to 3.6V supply, with a power consumption of 11mW. Interface via serial SPI (4-wire) and available in a 32-VQFN EP package for surface mounting. Operating temperature range is -40°C to 85°C.
Texas Instruments TLV320AIC26IRHBR technical specifications.
| Package/Case | VQFN EP |
| Interface | Serial, SPI, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 11mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 53KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC26IRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
