The 82pF 3000VDC C0G Ceramic Chip Capacitor 1825 Surface Mount is a standard technology ceramic capacitor with a capacitance of 82pF. It has a voltage rating of 3000VDC and a tolerance of 1%. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Knowles 1825J3K00820FCT technical specifications.
| Capacitance | 82pF |
| Voltage | 3000VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1825J3K00820FCT to view detailed technical specifications.
No datasheet is available for this part.