Allegro Microsystems STR-A6151M technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STR-A6100 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-A6151M to view detailed technical specifications.
No datasheet is available for this part.