
8-bit CISC microcontroller (MCU) featuring an STM8 core. 8KB Flash program memory and 1KB RAM. Operates at up to 16 MHz with 28 programmable I/Os. Includes 7 timers and supports I2C, SPI, and UART interfaces. Single ADC with 5 channels and a maximum operating voltage of 5.5V. Packaged as a bare die.
Stmicroelectronics STM8S103DIE1 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Family Name | STM8S |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | STM8 |
| Program Memory Type | Flash |
| Program Memory Size | 8KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 28 |
| Core Architecture | STM8 |
| Programmability | Yes |
| Number of Timers | 7 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| ADC Channels | 5 |
| Number of ADCs | Single |
| Cage Code | SCR76 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM8S103DIE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.