
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with FPU, operating at up to 80 MHz. This industrial-grade component offers 256 KB of FLASH memory and 64 KB of RAM, with 38 I/O lines. It supports a supply voltage range of 1.71V to 3.6V and operates between -40°C and 85°C. The 48-terminal S-XQCC-N48 package includes PWM, ADC, DMA, and DAC capabilities.
Stmicroelectronics STM32L431CCU6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L431CCU6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.