32-bit Power Architecture microcontroller featuring a maximum clock frequency of 16 MHz and 64 MHz speed. This industrial-grade MCU offers 1572864 words of FLASH ROM and 98304 bytes of RAM. It includes 77 I/O lines, PWM channels, an ADC, and DMA channels, operating within a supply voltage range of 3V to 3.6V. Packaged in a 100-terminal S-PQFP-G100 with a 14mm x 14mm footprint, it supports operating temperatures from -40°C to 105°C.
Stmicroelectronics SPC560B64L3B6E0X technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 77 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560B64L3B6E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.