Hex Inverter IC, featuring six independent inverter circuits. This CMOS logic device operates from a 2V to 5.5V supply voltage, with a typical 5V operating voltage. It offers an output current of 12mA (±12mA high/low) and a propagation delay of 7ns. Packaged in SOP for surface mounting, this RoHS compliant component has a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVU04ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVU |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVU04ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.