
Single Schmitt-Trigger Buffer Gate, CMOS technology, operating from 2.3V to 3.6V supply. Features a non-inverting logic function with Schmitt-trigger input for enhanced noise immunity. Delivers 4mA high-level and 4mA low-level output current. Packaged in a compact 5-SC70 surface-mount format, measuring 2.15mm x 1.4mm x 1mm, ideal for space-constrained applications. Operates across a wide temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1T17DCKR technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Supply Current | 900nA |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 10ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T17DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
