
Single Schmitt-Trigger Inverter Gate, CMOS technology, operating from 2.3V to 3.6V supply. Features 10.8ns propagation delay and 5.1ns turn-on delay. Offers 4mA high and low level output current. Packaged in a 5-SC70 surface mount with dimensions of 2mm length, 1.25mm width, and 1.1mm height. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1T14DCKR technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.8ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 900nA |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 5.1ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T14DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
