The ISL43L121IUZ is a single-supply surface-mount switch with an on-state resistance of 250 milliohms. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 30 nanoamperes. This device is packaged in a surface-mount MSOP package and is compliant with RoHS regulations. It is designed for use in general applications and is not radiation hardened.
Intersil ISL43L121IUZ technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| On-State Resistance | 250mR |
| Operating Supply Current | 30nA |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43L121IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
