
Precision 5-V series voltage reference IC, operating from a 5.2V to 18V input range. Delivers a stable 5V output with 0.1% tolerance and a maximum output current of 10mA. Features low noise and very-low drift characteristics, suitable for automotive applications. Operates across a wide temperature range of -40°C to 125°C. Packaged in an 8-SOIC (D) package, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments REF5050AQDRQ1 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5050AQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
