
1.25V series voltage reference IC, housed in a 3-pin SOT-23 package. Features a maximum temperature coefficient of 20-ppm/°C and a low quiescent current of 100µA. Operates with an input voltage range from 1.8V to 5.5V, delivering a stable 1.25V output with 0.2% tolerance. Supports a maximum output current of 10mA and operates across an industrial temperature range of -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is lead-free.
Texas Instruments REF3112AIDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 100uA |
| Number of Channels | 1 |
| Operating Supply Current | 135uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 115uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3112AIDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
