This DPDT monitoring relay features a max current rating of 5A and a max power rating of 1.1kVA. It has a contact arrangement of DPDT and can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 250V. The relay is designed for DIN rail mounting and has a termination style of screw terminal. It operates within a temperature range of -10°C to 60°C.
Phoenix Contact 2764632 technical specifications.
| Type | Monitoring Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 230V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 1.1kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Phoenix Contact 2764632 to view detailed technical specifications.
No datasheet is available for this part.