This circular connector features 32 SKT contacts, a crimp termination method, and a straight body orientation. It is designed for use in applications with a maximum operating temperature of -65 to 200°C and a maximum voltage rating of 450VDC. The connector is mounted using a jam nut and has a single port. It is suitable for use in a variety of environments, including those with high voltage requirements.
Amphenol TV07RF-13-32SD-453 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
Download the complete datasheet for Amphenol TV07RF-13-32SD-453 to view detailed technical specifications.
No datasheet is available for this part.