Switch Rocker ON None ON 3PDT Solder Lug Smooth Angled Rocker 6A 250VAC 186.42VA Bulk
Carling Technologies LTIHL60-1S-WH-RC-FN/24V technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Smooth Angled Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIHL60-1S-WH-RC-FN/24V to view detailed technical specifications.
No datasheet is available for this part.