
Surface mount socket strip connector featuring 60 positions and 2 rows with a 1.27mm pitch. This female socket receptacle offers a straight, solder termination with gold-plated copper contacts for 2A current rating and 10000 mating cycles. Constructed with black polymer insulation, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Packaging is provided in rail/tube format.
Samtec SFML-130-02-S-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Pitch | 1.27mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Tiger Eye™ SFML |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFML-130-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.