The VJ0402A2R2CXXPW1BC is a 2.2pF ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a surface mount component with a 0402 package size and a flat construction. The capacitor has a dielectric of C0G and is RoHS compliant. It is available in a tape and reel packaging with a quantity of 50,000 units.
Vishay VJ0402A2R2CXXPW1BC technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.55mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402A2R2CXXPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.