
Single-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 0.6V/µs slew rate. CMOS technology enables rail-to-rail input/output operation with a 12V maximum supply voltage. Offers 160µA operating supply current and 10mA output current per channel. Housed in a 5-pin SOT-23 package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA703NA/3KG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 160uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 6V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 200uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA703NA/3KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
