
Single-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and CMOS technology. This rail-to-rail I/O amplifier operates with a supply voltage range of 4V to 12V, offering a nominal gain bandwidth product of 1MHz. Key specifications include a low input bias current of 10pA, a 750µV input offset voltage, and a 0.6V/µs slew rate. The device boasts a high common mode rejection ratio of 70dB and a power supply rejection ratio of 93.98dB, housed in a 5-SOT-23 package.
Texas Instruments OPA703NA/3K technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 200uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA703NA/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
