Single-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and rail-to-rail input/output. This CMOS amplifier operates from a 2V to 12V supply range, with a typical operating supply voltage of 6V and a low operating supply current of 160µA. Key specifications include a 750µV input offset voltage, 10pA input bias current, 70dB CMRR, and 93.98dB PSRR. The SOT-23-5 package offers a 0.6V/µs slew rate and 10mA output current, suitable for operation between -40°C and 85°C.
Texas Instruments OPA703NA/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 6V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 200uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA703NA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
