
Dual, very low power, rail-to-rail output, negative rail input voltage-feedback operational amplifier. Features a 205MHz -3dB bandwidth and 560V/µs slew rate. Offers 118MHz gain bandwidth product and 122dB voltage gain. Operates from a 1.25V to 2.75V dual supply or 2.5V to 5.5V single supply. Packaged in a 2.1mm x 2.1mm x 0.75mm QFN, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA2836IRUNT technical specifications.
| -3db Bandwidth | 205MHz |
| Bandwidth | 205MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 118MHz |
| Height | 0.75mm |
| Input Bias Current | 1.55uA |
| Input Offset Voltage (Vos) | 65uV |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 560V/µs |
| Unity Gain Bandwidth Product | 118MHz |
| Voltage Gain | 122dB |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2836IRUNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
