
General purpose operational amplifier featuring a 30µV input offset voltage and 80MHz gain bandwidth product. This single-channel IC offers a 27V/µs slew rate and 114dB voltage gain. Operating from a 4.5V to 36V supply, it delivers 30mA output current per channel. Packaged in a 3x3mm PDSO8, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments OPA211AIDRGRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 175nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 125uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 27V/µs |
| Supply Current | 6mA |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA211AIDRGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
