Texas Instruments OMAP5910XGDY2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 19 |
| Length | 19 |
| Pin Count | 289 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.6 |
| Supply Voltage-Min | 1.525 |
| Supply Voltage-Max | 1.675 |
| Clock Frequency-Max | 13 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OMAP5910XGDY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.