
Texas Instruments OMAP5910JZZG2 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, MMC, SDIO, UART, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | OMAP-59xx |
| Supply Current | 170mA |
| Voltage | 1.675V |
| Weight | 0.009693oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP5910JZZG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
