Surface mount telecom IC operating across a 430MHz to 928MHz frequency range, with a primary focus on 915MHz. Features a 50Kbps data rate and -100dBm sensitivity. Transmitting current is 30mA, receiving current is 12.5mA, with adjustable output power up to 10dBm. Utilizes an SPI interface and is housed in a QFN package. Operates within a 1.9V to 3.6V supply voltage range and a -40°C to 85°C temperature range.
Nordic Semiconductor NRF905 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 12.5mA |
| Current - Transmitting | 30mA |
| Data Rate | 50Kbps |
| Depth | 5mm |
| Frequency | 915MHz |
| Height | 0.85mm |
| Interface | SPI |
| Length | 5mm |
| Max Frequency | 928MHz |
| Min Frequency | 430MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Output Power (dBm) | 10dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensitivity | -100dBm |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.