
Ultra-low dropout linear voltage regulator with a fixed 2.5V output and 150mA maximum output current. Features a low quiescent current of 8µA and an input bias current of 4µA, ideal for low-power applications. Offers a dropout voltage of 130mV at 150mA and 2% accuracy. Packaged in a compact TSOP-5 surface-mount case, this positive polarity regulator operates from 0V to 12V input and is RoHS compliant.
Onsemi NCP551SN25T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 130mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP551SN25T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
