
1.8V fixed output LDO regulator, delivering 150mA with ultra-low dropout of 130mV. Features ultra-low quiescent current of 8uA and high accuracy of 2%. Operates from 0V to 12V input, with a compact TSOP package suitable for surface mounting. This halogen-free, lead-free component is supplied on a 3000-piece tape and reel.
Onsemi NCP551SN18T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Current Rating | 150mA |
| Dropout Voltage | 130mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Negative, Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP551SN18T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
