32-bit Flash microcontroller operating at a maximum clock frequency of 400MHz. Features 128 I/O lines and 324 terminals in a 23mm x 23mm S-PBGA-B324 package. Supports a supply voltage range of 1.33V to 1.47V, with a nominal voltage of 1.4V. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C. Includes DMA channels for efficient data transfer.
NXP MPC5125YVN400 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.33 |
| Supply Voltage-Max | 1.47 |
| Clock Frequency-Max | 35 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 128 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC5125YVN400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.