
32-bit Coldfire microprocessor featuring a 140MHz core frequency. This surface mount device offers 96KB of RAM, 8KB of ROM, and operates from a 3V to 3.6V supply. Integrated peripherals include POR, WDT, and DMA, with I2C, SPI, UART, and USART interfaces. Packaged in MAPBGA, it supports external oscillators and has 47 I/Os.
NXP MCF5249VM140 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 140MHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 98304B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCF524x |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5249VM140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
