Switch Slide DPDT Flush Slide 20VDC 0.4VA J-Bend SMD Tube
TE Connectivity ASF22RGS technical specifications.
| Pole Throw Configuration | DPDT |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VDCVA |
| Electrical Life | 15000Cycles |
| Actuator Style | Flush Slide |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity ASF22RGS to view detailed technical specifications.
No datasheet is available for this part.