This 0402 ceramic chip capacitor has a capacitance of 18pF and a voltage rating of 50VDC. It features a 5% tolerance and is constructed with C0G dielectric material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C.
Murata GA21525C1H180JA12B technical specifications.
| Capacitance | 18pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GA21525C1H180JA12B to view detailed technical specifications.
No datasheet is available for this part.