
DC-DC Controller & Regulator, a single-output, non-inverting/inverting, step-up/step-down converter. Features adjustable output voltage from 1.25V to 40V with a maximum output current of 1.5A. Operates with input voltages ranging from 3V to 40V and supports a switching frequency up to 100kHz. Packaged in an 8-pin SOIC surface mount configuration, this component is RoHS compliant and halogen-free.
Onsemi MC33063ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33063ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
