NXP PHSHEF40193BTT3 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for NXP PHSHEF40193BTT3 to view detailed technical specifications.
No datasheet is available for this part.