
Triple transmitter, quint receiver RS-232 transceiver IC, featuring 3 transmitters and 5 receivers for full-duplex communication. Operates with a supply voltage range of 3V to 5.5V, typically 5V, and supports data rates up to 250Kbps with a 0.15µs propagation delay. This surface-mount component is housed in a 28-pin SSOP package, measuring 10.2mm in length, 5.3mm in width, and 1.95mm in height. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments MAX3243CDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.007351oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3243CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
